Hot Swap Controller 1 Channel General Purpose 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1281-3ACPZ-RL

DigiKey Part Number
505-ADM1281-3ACPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM1281-3ACPZ-RL
Description
12-BIT ADC HOT SWAP CONTROLLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADM1281-3ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry, Fault Timeout, Latched Fault, OVP, PMBus, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
4.5V ~ 20V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Current - Supply
5.5 mA
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0008,23693 €41.184,65 €
Manufacturers Standard Package
Unit Price without VAT:8,23693 €
Unit Price with VAT:9,80195 €