
ADM1281-2ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADM1281-2ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1281-2ACPZ-RL |
Description | 12-BIT ADC HOT SWAP CONTROLLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1281-2ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, Latched Fault, OVP, PMBus, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 5.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 8,23693 € | 41.184,65 € |
| Unit Price without VAT: | 8,23693 € |
|---|---|
| Unit Price with VAT: | 9,80195 € |


