
ADM1273-1ACPZ | |
|---|---|
DigiKey Part Number | 505-ADM1273-1ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1273-1ACPZ |
Description | IC HOT SWAP CTRLR GP 48LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 48-LFCSP (8x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1273-1ACPZ Models |
Category | Features Auto Retry, Fault Timeout, I2C, Latched Fault, OVP, PMBus, SMBus, UVLO |
Manufacturer Analog Devices Inc. | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Packaging Tray | Voltage - Supply 16V ~ 80V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Hot Swap Controller, Monitor | Current - Supply 6 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 48-WFQFN Exposed Pad, CSP |
Applications General Purpose | Supplier Device Package 48-LFCSP (8x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,77000 € | 24,77 € |
| 10 | 19,99300 € | 199,93 € |
| 25 | 18,79760 € | 469,94 € |
| 100 | 17,48420 € | 1.748,42 € |
| 260 | 16,83465 € | 4.377,01 € |
| Unit Price without VAT: | 24,77000 € |
|---|---|
| Unit Price with VAT: | 29,47630 € |


