
ADM1270ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADM1270ACPZ-R2TR-ND - Tape & Reel (TR) 505-ADM1270ACPZ-R2CT-ND - Cut Tape (CT) 505-ADM1270ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1270ACPZ-R2 |
Description | HIGH VOLTAGE CURRENT LIMIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1270ACPZ-R2 Models |
Category | Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply 360 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-WFQFN Exposed Pad, CSP |
Internal Switch(s) No | Supplier Device Package 16-LFCSP-WQ (3x3) |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28300 € | 22,83 € |
| 25 | 2,09520 € | 52,38 € |
| 100 | 1,88820 € | 188,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,78940 € | 447,35 € |
| 500 | 1,72990 € | 864,95 € |
| 750 | 1,70011 € | 1.275,08 € |
| 1.250 | 1,66708 € | 2.083,85 € |
| 1.750 | 1,64779 € | 2.883,63 € |
| 2.500 | 1,62922 € | 4.073,05 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |



