Direct
Parametric Equivalent
Similar
Similar
Similar
Similar



ADM1232ARN | |
|---|---|
DigiKey Part Number | ADM1232ARN-ND |
Manufacturer | |
Manufacturer Product Number | ADM1232ARN |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1232ARN Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 250ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1232ARNZ | Analog Devices Inc. | 357 | ADM1232ARNZ-ND | 3,71000 € | Direct |
| ADM1232AARNZ | Analog Devices Inc. | 229 | 505-ADM1232AARNZ-ND | 2,65000 € | Parametric Equivalent |
| MAX1232CSA+ | Analog Devices Inc./Maxim Integrated | 1.733 | MAX1232CSA+-ND | 5,79000 € | Similar |
| MAX1232CSA+T | Analog Devices Inc./Maxim Integrated | 7.802 | MAX1232CSA+TCT-ND | 5,79000 € | Similar |
| MAX1232ESA+ | Analog Devices Inc./Maxim Integrated | 122 | MAX1232ESA+-ND | 5,79000 € | Similar |




