


ADM1192-1ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADM1192-1ARMZ-R7TR-ND - Tape & Reel (TR) ADM1192-1ARMZ-R7CT-ND - Cut Tape (CT) ADM1192-1ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1192-1ARMZ-R7 |
Description | IC PWR MONITOR DGTL ALERT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monitoring, Digital Current PMIC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1192-1ARMZ-R7 Models |
Category | Voltage - Supply 3.15V ~ 26V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications Monitoring, Digital Current | Supplier Device Package 10-MSOP |
Current - Supply 1.7mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,28600 € | 42,86 € |
| 25 | 3,96280 € | 99,07 € |
| 100 | 3,60790 € | 360,79 € |
| 250 | 3,48492 € | 871,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,25251 € | 3.252,51 € |
| 2.000 | 3,18338 € | 6.366,76 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |


