


ADM1186-2ARQZ-REEL | |
|---|---|
DigiKey Part Number | ADM1186-2ARQZ-REELTR-ND - Tape & Reel (TR) ADM1186-2ARQZ-REELCT-ND - Cut Tape (CT) ADM1186-2ARQZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1186-2ARQZ-REEL |
Description | IC SUPERVISOR 4 CHANNEL 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1186-2ARQZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 10 | 4,18100 € | 41,81 € |
| 25 | 3,63360 € | 90,84 € |
| 100 | 3,01510 € | 301,51 € |
| 250 | 2,71132 € | 677,83 € |
| 500 | 2,56950 € | 1.284,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,56951 € | 6.423,78 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |








