Similar



ADM1175-4ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADM1175-4ARMZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1175-4ARMZ-R7 |
Description | IC HOT SWAP CTRLR GP 10MSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1175-4ARMZ-R7 Models |
Category | Programmable Features Current Limit, Fault Timeout, Turn On Voltage |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.15V ~ 16.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 1.7 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-MSOP |
Applications General Purpose | Base Product Number |
Features I2C, Latched Fault, OVP, UVLO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1175-2ARMZ-R7 | Analog Devices Inc. | 0 | 505-ADM1175-2ARMZ-R7TR-ND | 4,29034 € | Similar |



