


ADM1168ASTZ-RL7 | |
|---|---|
DigiKey Part Number | ADM1168ASTZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1168ASTZ-RL7 |
Description | IC SEQUENCER/SUPERVISOR 32LQFP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1168ASTZ-RL7 Models |
Category | Voltage - Supply 3V ~ 14.4V |
Manufacturer Analog Devices Inc. | Current - Supply 4.2 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 32-LQFP (7x7) |
Applications Power Supply Monitor, Sequencer | Base Product Number |
Voltage - Input 3V ~ 14.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,80912 € | 4.904,56 € |
| Unit Price without VAT: | 9,80912 € |
|---|---|
| Unit Price with VAT: | 11,67285 € |

