


ADM1073ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1073ARUZ-REEL7TR-ND - Tape & Reel (TR) ADM1073ARUZ-REEL7CT-ND - Cut Tape (CT) ADM1073ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1073ARUZ-REEL7 |
Description | IC HOT SWAP CTRLR -48V 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1073ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -80V ~ -35V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 300 µA | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,68400 € | 46,84 € |
| 25 | 4,33560 € | 108,39 € |
| 100 | 3,95350 € | 395,35 € |
| 250 | 3,95120 € | 987,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,57085 € | 3.570,85 € |
| 2.000 | 3,49642 € | 6.992,84 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |


