


ADM1070ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1070ARTZ-REEL7TR-ND - Tape & Reel (TR) ADM1070ARTZ-REEL7CT-ND - Cut Tape (CT) ADM1070ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1070ARTZ-REEL7 |
Description | IC HOT SWAP CTRLR -48V SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1070ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry | |
Programmable Features | Circuit Breaker, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -77V ~ -36V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 850 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 3,66800 € | 36,68 € |
| 25 | 3,17720 € | 79,43 € |
| 100 | 2,62240 € | 262,24 € |
| 250 | 2,35000 € | 587,50 € |
| 500 | 2,18242 € | 1.091,21 € |
| 1.000 | 2,17005 € | 2.170,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,17005 € | 6.510,15 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |


