



ADM1069ACPZ | |
|---|---|
DigiKey Part Number | ADM1069ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1069ACPZ |
Description | IC SUPERVISOR 8 CHANNEL 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 8 Channel 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1069ACPZ Models |
Category | Voltage - Threshold 8 Selectable Threshold Combinations |
Manufacturer Analog Devices Inc. | Output Programmable |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad, CSP |
DigiKey Programmable Not Verified | Supplier Device Package 40-LFCSP-VQ (6x6) |
Type Sequencer | Base Product Number |
Number of Voltages Monitored 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,88000 € | 12,88 € |
| 10 | 10,18100 € | 101,81 € |
| 85 | 8,83494 € | 750,97 € |
| 170 | 8,54571 € | 1.452,77 € |
| 255 | 8,40098 € | 2.142,25 € |
| 510 | 8,18863 € | 4.176,20 € |
| 1.020 | 8,01388 € | 8.174,16 € |
| Unit Price without VAT: | 12,88000 € |
|---|---|
| Unit Price with VAT: | 15,32720 € |

