


ADM1068ASTZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1068ASTZ-REEL7TR-ND - Tape & Reel (TR) ADM1068ASTZ-REEL7CT-ND - Cut Tape (CT) ADM1068ASTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1068ASTZ-REEL7 |
Description | IC SUPERVISOR 8 CHANNEL 32LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 8 Channel 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1068ASTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Programmable | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 € | 11,46 € |
| 10 | 7,92500 € | 79,25 € |
| 25 | 7,00280 € | 175,07 € |
| 100 | 5,95990 € | 595,99 € |
| 250 | 5,77600 € | 1.444,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,77600 € | 2.888,00 € |
| Unit Price without VAT: | 11,46000 € |
|---|---|
| Unit Price with VAT: | 13,63740 € |









