


ADM1065ASUZ-RL7 | |
|---|---|
DigiKey Part Number | ADM1065ASUZ-RL7TR-ND - Tape & Reel (TR) ADM1065ASUZ-RL7CT-ND - Cut Tape (CT) ADM1065ASUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1065ASUZ-RL7 |
Description | IC SUPERVISOR 10 CHANNEL 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 10 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1065ASUZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 10 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Programmable | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,14000 € | 16,14 € |
| 10 | 12,86000 € | 128,60 € |
| 25 | 12,04000 € | 301,00 € |
| 100 | 11,59910 € | 1.159,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,76472 € | 5.382,36 € |
| Unit Price without VAT: | 16,14000 € |
|---|---|
| Unit Price with VAT: | 19,20660 € |

