Supervisor Programmable 10 Channel 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Programmable 10 Channel 40-LFCSP-VQ (6x6)
40-LFCSP-VQ Pad View
Introducing Power by Linear

ADM1064ACPZ

DigiKey Part Number
ADM1064ACPZ-ND
Manufacturer
Manufacturer Product Number
ADM1064ACPZ
Description
IC SUPERVISOR 10 CHANNEL 40LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Programmable 10 Channel 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADM1064ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
10
Voltage - Threshold
Adjustable/Selectable
Output
Programmable
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120,06000 €20,06 €
1016,07400 €160,74 €
5114,46549 €737,74 €
10213,97490 €1.425,44 €
25513,45698 €3.431,53 €
51013,14484 €6.703,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,06000 €
Unit Price with VAT:23,87140 €