


ADM1062ASUZ | |
|---|---|
DigiKey Part Number | ADM1062ASUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1062ASUZ |
Description | IC SUPERVISOR 10 CHANNEL 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 10 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1062ASUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 10 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Programmable | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,67000 € | 19,67 € |
| 10 | 15,75700 € | 157,57 € |
| 49 | 14,20245 € | 695,92 € |
| 147 | 13,46884 € | 1.979,92 € |
| 294 | 13,10986 € | 3.854,30 € |
| 539 | 12,84837 € | 6.925,27 € |
| Unit Price without VAT: | 19,67000 € |
|---|---|
| Unit Price with VAT: | 23,40730 € |


