


ADM1062ASUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1062ASUZ-REEL7TR-ND - Tape & Reel (TR) ADM1062ASUZ-REEL7CT-ND - Cut Tape (CT) ADM1062ASUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1062ASUZ-REEL7 |
Description | IC SUPERVISOR 10 CHANNEL 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 10 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1062ASUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 10 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Programmable | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,39000 € | 18,39 € |
| 10 | 14,70800 € | 147,08 € |
| 25 | 13,78760 € | 344,69 € |
| 100 | 13,36000 € | 1.336,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,00328 € | 6.001,64 € |
| Unit Price without VAT: | 18,39000 € |
|---|---|
| Unit Price with VAT: | 21,88410 € |

