Parametric Equivalent



ADM1060ARUCS0701R7 | |
|---|---|
DigiKey Part Number | ADM1060ARUCS0701R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1060ARUCS0701R7 |
Description | IC SUPERVISOR 7 CHANNEL 28TSSOP |
Customer Reference | |
Detailed Description | Supervisor Programmable 7 Channel 28-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 7 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Programmable | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |


