Parametric Equivalent



ADM1060ARUCS0400R7 | |
|---|---|
DigiKey Part Number | ADM1060ARUCS0400R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1060ARUCS0400R7 |
Description | IC SUPERVISOR 7 CHANNEL 28TSSOP |
Customer Reference | |
Detailed Description | Supervisor Programmable 7 Channel 28-TSSOP |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Programmable |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 28-TSSOP |
Type Sequencer | Base Product Number |
Number of Voltages Monitored 7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1060ARUZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM1060ARUZ-REEL7TR-ND | 11,91183 € | Parametric Equivalent |


