


ADM1041ARQZ | |
|---|---|
DigiKey Part Number | 505-ADM1041ARQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1041ARQZ |
Description | IC SECONDARY SIDE CTRLR 24QSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply, Servers 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1041ARQZ Models |
Category | Current - Supply 6 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SSOP (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 24-QSOP |
Applications Power Supply, Servers | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 14,68446 € | 822,33 € |
| Unit Price without VAT: | 14,68446 € |
|---|---|
| Unit Price with VAT: | 17,47451 € |

