
ADM1041-EVAL | |
|---|---|
DigiKey Part Number | ADM1041-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADM1041-EVAL |
Description | EVAL BOARD FOR ADM1041 |
Customer Reference | |
Detailed Description | ADM1041 - 1 Non-Isolated Output AC/DC, Secondary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Analog Devices Inc. | Current - Output 2A |
Packaging Box | Voltage - Input 85 ~ 132 VAC |
Part Status Obsolete | Contents Board(s), Cable(s) |
Main Purpose AC/DC, Secondary Side | Utilized IC / Part ADM1041 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Power - Output 24W |


