ADM101EARM-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 8.178
Unit Price: 3,82000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 3.922
Unit Price: 3,82000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 486
Unit Price: 5,40000 €
Datasheet
1/1 Transceiver Full RS232 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM101EARM-REEL7

DigiKey Part Number
ADM101EARM-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM101EARM-REEL7
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM101EARM-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
200 mV
Data Rate
460Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types