
ADLD8403ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADLD8403ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADLD8403ACPZ-R7 |
Description | IC DRIVER 2/0 20LFCSP |
Customer Reference | |
Detailed Description | 2/0 Driver ADSL, ADSL2 20-LFCSP (4x4) |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 2/0 |
Manufacturer Analog Devices Inc. | Voltage - Supply 11.75V ~ 12.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Driver | Package / Case 20-WFQFN Exposed Pad, CSP |
Protocol ADSL, ADSL2 | Supplier Device Package 20-LFCSP (4x4) |

