
ADL9005ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADL9005ACPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL9005ACPZN-R7 |
Description | IC AMP GPS 10MHZ-26.5GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 26.5GHz 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL9005ACPZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10MHz ~ 26.5GHz | |
P1dB | 13.5dBm | |
Gain | 19dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 6V | |
Current - Supply | 80mA | |
Test Frequency | 10MHz ~ 20GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 173,52923 € | 260.293,85 € |
| Unit Price without VAT: | 173,52923 € |
|---|---|
| Unit Price with VAT: | 206,49978 € |



