
ADL8154ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADL8154ACPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL8154ACPZN-R7 |
Description | DC-6GHZ LOW PHASE NOISE AMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10MHz ~ 6GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 10MHz ~ 6GHz | |
P1dB | 21dBm | |
Gain | 14.5dB | |
Noise Figure | 4.5dB | |
RF Type | Radar | |
Voltage - Supply | 4V ~ 5.5V | |
Current - Supply | 123mA | |
Test Frequency | 2GHz ~ 5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 67,94437 € | 203.833,11 € |
| Unit Price without VAT: | 67,94437 € |
|---|---|
| Unit Price with VAT: | 80,85380 € |

