
ADL8143ACPZN-R7-CSL | |
|---|---|
DigiKey Part Number | 505-ADL8143ACPZN-R7-CSLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL8143ACPZN-R7-CSL |
Description | COM SPACE LOW, 8 -14GHZ SATCOM L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8GHz ~ 14GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8143ACPZN-R7-CSL Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.2V ~ 3.5V |
Packaging Tape & Reel (TR) | Current - Supply 35mA |
Part Status Active | Test Frequency 10GHz ~ 14GHz |
Frequency 8GHz ~ 14GHz | Mounting Type Surface Mount |
P1dB 8.5dBm | Package / Case 8-VFDFN Exposed Pad, CSP |
Gain 28.5dB | Supplier Device Package 8-LFCSP (2x2) |
Noise Figure 1.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 55,16077 € | 165.482,31 € |
| Unit Price without VAT: | 55,16077 € |
|---|---|
| Unit Price with VAT: | 65,64132 € |

