
ADL8143-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL8143-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL8143-EVALZ |
Description | EVAL BOARD FOR ADL8143 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL8143 - Amplifier 8GHz ~ 14GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 8GHz ~ 14GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL8143 | |
Note | - | |
RF Type | - | |
RF Frequency | 8GHz ~ 14GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,81000 € | 689,81 € |
| Unit Price without VAT: | 689,81000 € |
|---|---|
| Unit Price with VAT: | 820,87390 € |

