
ADL8142ACPZN-R7-CSL | |
|---|---|
DigiKey Part Number | 505-ADL8142ACPZN-R7-CSLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL8142ACPZN-R7-CSL |
Description | IC RF AMP GPS 23GHZ-31GHZ 8LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 23GHz ~ 31GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8142ACPZN-R7-CSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 23GHz ~ 31GHz | |
P1dB | 10dBm | |
Gain | 27dB | |
Noise Figure | 1.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 1.5V ~ 3.5V | |
Current - Supply | 25mA | |
Test Frequency | 27GHz ~ 31GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 103,63776 € | 51.818,88 € |
| Unit Price without VAT: | 103,63776 € |
|---|---|
| Unit Price with VAT: | 123,32893 € |

