
ADL8122ACPZN | |
|---|---|
DigiKey Part Number | 505-ADL8122ACPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADL8122ACPZN |
Description | 0.01 TO 10 GHZ PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10kHz ~ 10GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 6V |
Packaging Strip | Current - Supply 90mA |
Part Status Active | Test Frequency 10kHz ~ 2GHz |
Frequency 10kHz ~ 10GHz | Mounting Type Surface Mount |
P1dB 20.5dBm | Package / Case 8-VFDFN Exposed Pad, CSP |
Gain 17.5dB | Supplier Device Package 8-LFCSP (2x2) |
Noise Figure 2.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,22000 € | 106,22 € |
| 16 | 91,31938 € | 1.461,11 € |
| 32 | 88,12000 € | 2.819,84 € |
| Unit Price without VAT: | 106,22000 € |
|---|---|
| Unit Price with VAT: | 126,40180 € |





