
ADL8121-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL8121-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL8121-EVALZ |
Description | ADL8121 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL8121 - Amplifier 25MHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 25MHz ~ 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL8121 | |
Note | - | |
RF Type | - | |
RF Frequency | 25MHz ~ 12GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,93000 € | 728,93 € |
| Unit Price without VAT: | 728,93000 € |
|---|---|
| Unit Price with VAT: | 867,42670 € |



