RF Amplifier IC General Purpose 12GHz ~ 14GHz 28-LGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8113ACCZ

DigiKey Part Number
505-ADL8113ACCZTR-ND - Tape & Reel (TR)
505-ADL8113ACCZCT-ND - Cut Tape (CT)
505-ADL8113ACCZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL8113ACCZ
Description
0.01 TO 12GHZ AMPLIFIER WITH BY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 12GHz ~ 14GHz 28-LGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADL8113ACCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
12GHz ~ 14GHz
P1dB
28dBm
Gain
13.7dB
Noise Figure
4.6dB
RF Type
General Purpose
Voltage - Supply
3V ~ 6V
Current - Supply
110mA
Test Frequency
12GHz ~ 14GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-FLGA Exposed Pad
Supplier Device Package
28-LGA (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1143,20000 €143,20 €
10126,87900 €1.268,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500103,65928 €51.829,64 €
Manufacturers Standard Package
Unit Price without VAT:143,20000 €
Unit Price with VAT:170,40800 €