
ADL8102ACPZN | |
|---|---|
DigiKey Part Number | 505-ADL8102ACPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADL8102ACPZN |
Description | LNA, 10 MHZ-20GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 1GHz ~ 22GHz 16-LFCSP-WQ (3x3) |
EDA/CAD Models | ADL8102ACPZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 1GHz ~ 22GHz | |
P1dB | 13.5dBm | |
Gain | 26.5dB | |
Noise Figure | 3dB | |
RF Type | Radar | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 107.15mA | |
Test Frequency | 1GHz ~ 9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,66000 € | 161,66 € |
| 10 | 142,83900 € | 1.428,39 € |
| 25 | 136,33520 € | 3.408,38 € |
| Unit Price without VAT: | 161,66000 € |
|---|---|
| Unit Price with VAT: | 192,37540 € |









