
ADL8101-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL8101-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL8101-EVALZ |
Description | ADL8101 EVAL BOARD |
Customer Reference | |
Detailed Description | ADL8101 - Amplifier 10MHz ~ 22GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 22GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part ADL8101 |
Part Status Discontinued at DigiKey | RF Frequency 10MHz ~ 22GHz |
Type Amplifier | Function Amplifier |

