
ADL7078ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADL7078ACPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL7078ACPZN-R7 |
Description | 20GHZ WIDEBAND LNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 20GHz 24-LFCSP (4x4) |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 170.5mA |
Part Status Active | Test Frequency 2GHz ~ 18GHz |
Frequency 1GHz ~ 20GHz | Mounting Type Surface Mount |
P1dB 16.5dBm | Package / Case 24-WFQFN Exposed Pad, CSP |
Gain 12dB | Supplier Device Package 24-LFCSP (4x4) |
Noise Figure 6.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 149,18932 € | 223.783,98 € |
| Unit Price without VAT: | 149,18932 € |
|---|---|
| Unit Price with VAT: | 177,53529 € |

