
ADL7078-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL7078-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL7078-EVALZ |
Description | ADL7078 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL7078 - Amplifier 1GHz ~ 20GHz Evaluation Board |
Category | Frequency 1GHz ~ 20GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part ADL7078 |
Part Status Active | RF Frequency 1GHz ~ 20GHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 681,24000 € | 681,24 € |
| Unit Price without VAT: | 681,24000 € |
|---|---|
| Unit Price with VAT: | 810,67560 € |

