RF Amplifier IC 2G/3G/4G, FDD, LTE, TDD 500MHz ~ 1GHz 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL6337ACRZD

DigiKey Part Number
505-ADL6337ACRZD-ND
Manufacturer
Manufacturer Product Number
ADL6337ACRZD
Description
36DB GAIN, 0.5-5.2GHZ TRANSMIT V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 2G/3G/4G, FDD, LTE, TDD 500MHz ~ 1GHz 32-LFCSP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
500MHz ~ 1GHz
P1dB
26.1dBm
Gain
37.4dB
Noise Figure
5.3dB
RF Type
2G/3G/4G, FDD, LTE, TDD
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
460mA
Test Frequency
500MHz ~ 1GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
49011,27194 €5.523,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,27194 €
Unit Price with VAT:13,41361 €