
ADL6337ACRZC | |
|---|---|
DigiKey Part Number | 505-ADL6337ACRZC-ND |
Manufacturer | |
Manufacturer Product Number | ADL6337ACRZC |
Description | 36DB GAIN, 0.5-5.2GHZ TRANSMIT V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2G/3G/4G, FDD, LTE, TDD 500MHz ~ 1GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL6337ACRZC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 500MHz ~ 1GHz | |
P1dB | 26.1dBm | |
Gain | 37.4dB | |
Noise Figure | 5.3dB | |
RF Type | 2G/3G/4G, FDD, LTE, TDD | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 460mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,34000 € | 16,34 € |
| 10 | 14,24100 € | 142,41 € |
| 63 | 12,82857 € | 808,20 € |
| 126 | 12,35214 € | 1.556,37 € |
| 252 | 11,90329 € | 2.999,63 € |
| 504 | 11,48067 € | 5.786,26 € |
| Unit Price without VAT: | 16,34000 € |
|---|---|
| Unit Price with VAT: | 19,44460 € |





