
ADL6331ACCZB-R7 | |
|---|---|
DigiKey Part Number | 505-ADL6331ACCZB-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL6331ACCZB-R7 |
Description | TXVGA 1GHZ TO 15GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 15GHz 24-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL6331ACCZB-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Current - Supply 160mA |
Part Status Discontinued at DigiKey | Test Frequency 2GHz |
Frequency 1GHz ~ 15GHz | Mounting Type Surface Mount |
P1dB 13dBm | Package / Case 24-VFLGA Exposed Pad |
Gain 14.8dB | Supplier Device Package 24-LGA (4x4) |
Noise Figure 25.3dB |


