
ADL6331ACCZA | |
|---|---|
DigiKey Part Number | 505-ADL6331ACCZA-ND |
Manufacturer | |
Manufacturer Product Number | ADL6331ACCZA |
Description | TXVGA 0.4GHZ TO 8GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 380MHz ~ 8GHz 24-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL6331ACCZA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 380MHz ~ 8GHz | |
P1dB | 13dBm | |
Gain | 14.4dB | |
Noise Figure | 7.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Test Frequency | 2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 73,39000 € | 660,51 € |
| 10 | 72,97700 € | 729,77 € |
| 25 | 69,53000 € | 1.738,25 € |
| 100 | 64,81190 € | 6.481,19 € |
| Unit Price without VAT: | 73,39000 € |
|---|---|
| Unit Price with VAT: | 87,33410 € |


