
ADL6317-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL6317-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL6317-EVALZ |
Description | ADL6317 1.5GHZ TO 3GHZ EVALUATIO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL6317 - Amplifier 1.5GHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL6317 |
Packaging Box | RF Frequency 1.5GHz ~ 3GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 1.5GHz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 € | 178,11 € |
| Unit Price without VAT: | 178,11000 € |
|---|---|
| Unit Price with VAT: | 211,95090 € |

