
ADL6316-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL6316-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL6316-EVALZ |
Description | ADL6316 0.5GHZ TO 1GHZ EVALUATIO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL6316 - Amplifier (Variable Gain) 500MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL6316 |
Packaging Box | RF Frequency 500MHz ~ 1GHz |
Part Status Active | Function Amplifier (Variable Gain) |
Type Variable Gain Amplifier | Base Product Number |
Frequency 500MHz ~ 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 € | 178,11 € |
| Unit Price without VAT: | 178,11000 € |
|---|---|
| Unit Price with VAT: | 211,95090 € |

