
ADL6010-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL6010-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL6010-EVALZ |
Description | ADL6010 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL6010 - Envelope Detector 500MHz ~ 43.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL6010 |
Packaging Box | RF Frequency 500MHz ~ 43.5GHz |
Part Status Active | Function Envelope Detector |
Type Envelope Detector | Base Product Number |
Frequency 500MHz ~ 43.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,72000 € | 591,72 € |
| Unit Price without VAT: | 591,72000 € |
|---|---|
| Unit Price with VAT: | 704,14680 € |



