


ADL5910-EVALZ | |
|---|---|
DigiKey Part Number | ADL5910-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5910-EVALZ |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5910 - Detector Controller 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL5910 |
Packaging Bulk | RF Frequency 0Hz ~ 6GHz |
Part Status Active | Function Detector Controller |
Type Detector Controller | Base Product Number |
Frequency 0Hz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,76000 € | 195,76 € |
| Unit Price without VAT: | 195,76000 € |
|---|---|
| Unit Price with VAT: | 232,95440 € |

