
ADL5906ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5906ACPZN-R7TR-ND - Tape & Reel (TR) 505-ADL5906ACPZN-R7CT-ND - Cut Tape (CT) 505-ADL5906ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5906ACPZN-R7 |
Description | IC RF DETECT 10MHZ-10GHZ 16CSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 10GHz -65dBm ~ 8dBm ±1dB 16-WQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5906ACPZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 10GHz | |
RF Type | General Purpose | |
Input Range | -65dBm ~ 8dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 86 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| 10 | 10,73500 € | 107,35 € |
| 25 | 10,03000 € | 250,75 € |
| 100 | 9,25520 € | 925,52 € |
| 250 | 8,88584 € | 2.221,46 € |
| 500 | 8,75446 € | 4.377,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 8,38834 € | 12.582,51 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,13640 € |












