


ADL5902ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5902ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5902ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5902ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5902ACPZ-R7 |
Description | IC RF DETECT 50MHZ-9GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, GSM, TD-SCDMA, W-CDMA, WiMAX 50MHz ~ 9GHz -62dBm ~ 3dBm ±0.3dB 16-VQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5902ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 9GHz | |
RF Type | CDMA, GSM, TD-SCDMA, W-CDMA, WiMAX | |
Input Range | -62dBm ~ 3dBm | |
Accuracy | ±0.3dB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 90 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,41000 € | 16,41 € |
| 10 | 13,07700 € | 130,77 € |
| 25 | 12,24360 € | 306,09 € |
| 100 | 11,79780 € | 1.179,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 10,51053 € | 15.765,79 € |
| Unit Price without VAT: | 16,41000 € |
|---|---|
| Unit Price with VAT: | 19,52790 € |











