RF Mixer IC Cellular 100MHz ~ 6GHz 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5802ACPZ-R7

DigiKey Part Number
ADL5802ACPZ-R7TR-ND - Tape & Reel (TR)
ADL5802ACPZ-R7CT-ND - Cut Tape (CT)
ADL5802ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5802ACPZ-R7
Description
IC MIXER 100MHZ-6GHZ 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular 100MHz ~ 6GHz 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADL5802ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular
Frequency
100MHz ~ 6GHz
Number of Mixers
2
Gain
7.6dB
Noise Figure
11dB
Secondary Attributes
-
Current - Supply
220mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,17000 €19,17 €
1015,35700 €153,57 €
2514,40400 €360,10 €
10013,99230 €1.399,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50012,18408 €18.276,12 €
Manufacturers Standard Package
Unit Price without VAT:19,17000 €
Unit Price with VAT:22,81230 €