
ADL5725ACPZN-R7 | |
|---|---|
DigiKey Part Number | ADL5725ACPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5725ACPZN-R7 |
Description | IC AMP 17.7GHZ-19.7GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 17.7GHz ~ 19.7GHz 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5725ACPZN-R7 Models |
Category | Noise Figure 2.4dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 89mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 17.7GHz ~ 19.7GHz | Package / Case 8-UFDFN Exposed Pad, CSP |
P1dB -14dBm | Supplier Device Package 8-LFCSP-UD (2x2) |
Gain 28dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 15,45425 € | 46.362,75 € |
| Unit Price without VAT: | 15,45425 € |
|---|---|
| Unit Price with VAT: | 18,39056 € |


