
ADL5724ACPZN-R7 | |
|---|---|
DigiKey Part Number | ADL5724ACPZN-R7TR-ND - Tape & Reel (TR) ADL5724ACPZN-R7CT-ND - Cut Tape (CT) ADL5724ACPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5724ACPZN-R7 |
Description | IC AMP 12.7GHZ-15.4GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 12.7GHz ~ 15.4GHz 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5724ACPZN-R7 Models |
Category | Noise Figure 2.4dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 90mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 12.7GHz ~ 15.4GHz | Package / Case 8-UFDFN Exposed Pad, CSP |
P1dB -11dBm | Supplier Device Package 8-LFCSP-UD (2x2) |
Gain 26dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,62000 € | 23,62 € |
| 10 | 20,62200 € | 206,22 € |
| 25 | 19,58120 € | 489,53 € |
| 100 | 18,15480 € | 1.815,48 € |
| 250 | 17,55096 € | 4.387,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 15,30420 € | 45.912,60 € |
| Unit Price without VAT: | 23,62000 € |
|---|---|
| Unit Price with VAT: | 28,10780 € |


