
ADL5723-EVALZ | |
|---|---|
DigiKey Part Number | ADL5723-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5723-EVALZ |
Description | EVALUATION BOARD FOR ADL5723 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5723 - Amplifier 10.1GHz ~ 11.7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL5723 |
Packaging Bulk | RF Frequency 10.1GHz ~ 11.7GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 10.1GHz ~ 11.7GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,11000 € | 281,11 € |
| 10 | 280,46800 € | 2.804,68 € |
| Unit Price without VAT: | 281,11000 € |
|---|---|
| Unit Price with VAT: | 334,52090 € |


