
ADL5721-EVALZ | |
|---|---|
DigiKey Part Number | ADL5721-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5721-EVALZ |
Description | EVALUATION BOARD FOR ADL5721 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5721 - Amplifier 5.9GHz ~ 8.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 5.9GHz ~ 8.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5721 | |
Note | - | |
RF Type | - | |
RF Frequency | 5.9GHz ~ 8.5GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,11000 € | 281,11 € |
| 10 | 280,46800 € | 2.804,68 € |
| Unit Price without VAT: | 281,11000 € |
|---|---|
| Unit Price with VAT: | 334,52090 € |


